M20-9760445 vs SL2-008-S116/07-97 feature comparison

M20-9760445 Harwin

Buy Now Datasheet

SL2-008-S116/07-97 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARWIN PLC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU
Contact Finish Termination Gold (Au) Tin (Sn)
Contact Material NOT SPECIFIED BRASS
JESD-609 Code e4 e3
Base Number Matches 1 1
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 0.4 inch
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 3 A
Terminal Length 0.129 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8

Compare M20-9760445 with alternatives

Compare SL2-008-S116/07-97 with alternatives