M20-972H2906 vs 9100-33-229-03 feature comparison

M20-972H2906 Harwin

Buy Now Datasheet

9100-33-229-03 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature APPLICATION: PROGRAMMING CONNECTOR W/ RETNN. TAIL,MATING L=0.225"
Body Breadth 0.2 inch 0.22 inch
Body Depth 0.1 inch 0.23 inch
Body Length 2.9 inch 2.89 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD TIN OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 1500VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.0024 N 2.78 N
Insulation Resistance 1000000000000 Ω 5000000000 Ω
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Terminal Length 0.118 inch 0.085 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 58 58
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .5004 N .556 N
Base Number Matches 1 1
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE TEREPHTALATE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL, CSA

Compare M20-972H2906 with alternatives

Compare 9100-33-229-03 with alternatives