M20-8770746 vs TSM-107-01-T-SV-P-FR feature comparison

M20-8770746 Harwin

Buy Now Datasheet

TSM-107-01-T-SV-P-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.098 inch 0.1 inch
Body Depth 0.15 inch 0.15 inch
Body Length 0.7 inch 0.7 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.302 mm
Rated Current (Signal) 3 A 7 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key SHRD CENTER

Compare M20-8770746 with alternatives

Compare TSM-107-01-T-SV-P-FR with alternatives