M20-8770206R vs TSM-102-01-F-SV feature comparison

M20-8770206R Harwin

Buy Now Datasheet

TSM-102-01-F-SV Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.15 inch
Body Length 0.2 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
PCB Contact Pattern STAGGERED
Plating Thickness 3u inch
Rated Current (Signal) 7 A
Reference Standard UL

Compare M20-8770206R with alternatives

Compare TSM-102-01-F-SV with alternatives