M20-7920342R vs SMH-103-02-F-D-FR feature comparison

M20-7920342R Harwin

Buy Now Datasheet

SMH-103-02-F-D-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Description 2.54mm (0.1") Pitch DIL Horizontal SMT Socket Assembly, selective gold + tin (Tape & Reel packing), 3+3 contacts
Samacsys Manufacturer Harwin
Samacsys Modified On 2023-06-26 13:32:50
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -40C to +105C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.40
Body Breadth 0.197 inch 0.195 inch
Body Depth 0.618 inch 0.62 inch
Body Length 0.31 inch 0.32 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 300 Cycles
Filter Feature NO NO
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.5052 mm 3.86 mm
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
Withdrawl Force-Min .28912 N
Base Number Matches 1 1
Additional Feature TIGER BUY CONTACT
Body/Shell Style SOCKET
Insulator Color BLACK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Plating Thickness 3u inch
UL Flammability Code 94V-0

Compare M20-7920342R with alternatives

Compare SMH-103-02-F-D-FR with alternatives