M20-7891046 vs A2501H02-10P-6T-0ABS feature comparison

M20-7891046 Harwin

Buy Now Datasheet

A2501H02-10P-6T-0ABS Jowle Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer HARWIN PLC JOWLE TECHNOLOGY CO LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.13 inch 0.224 inch
Body Depth 0.319 inch 0.305 inch
Body Length 1.02 inch 1.075 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.8928 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYAMIDE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL CUL,UL,TUV
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Dielectric Withstanding Voltage 1000VAC V
Wire Size-Max 22 AWG
Wire Size-Min 32 AWG

Compare M20-7891046 with alternatives

Compare A2501H02-10P-6T-0ABS with alternatives