M20-078050V2045 vs 20021611-00040T1LF feature comparison

M20-078050V2045 Harwin

Buy Now Datasheet

20021611-00040T1LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
Additional Feature ROHS COMPLIANT
Body Breadth 0.1 inch 0.22 inch
Body Depth 0.1 inch 0.425 inch
Body Length 2 inch 1.571 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH OVER NICKEL (40)
Contact Finish Termination Gold (Au) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 700VAC V
Durability 300 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.197 inch 0.09 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Contact Row Spacing 0.05 inch
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
PCB Contact Row Spacing 1.27 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare M20-078050V2045 with alternatives

Compare 20021611-00040T1LF with alternatives