M1MA152KT1 vs M1MA152KT1G feature comparison

M1MA152KT1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

M1MA152KT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Recovery Time-Max 0.003 µs 0.003 µs
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SC-59 3 LEAD
Package Description LEAD FREE, CASE 318D-04, SC-59, 3 PIN
Pin Count 3
Manufacturer Package Code 318
HTS Code 8541.10.00.70
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare M1MA152KT1G with alternatives