M1MA142WK-T1 vs MA155WK feature comparison

M1MA142WK-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

MA155WK Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PANASONIC CORP
Package Description PLASTIC PACKAGE-3 R-PSIP-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PSIP-T3
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Dissipation-Max 0.15 W
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Recovery Time-Max 0.003 µs 0.003 µs
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Base Number Matches 2 1
Rohs Code No
Part Package Code SC-71
Pin Count 3
Forward Voltage-Max (VF) 1.2 V
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA

Compare M1MA142WK-T1 with alternatives

Compare MA155WK with alternatives