M1AGLE3000V5-FFG484I
vs
AGLE3000V5-FGG484I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
BGA,
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e1
Length
23 mm
23 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
3000000
3000000
Number of Terminals
484
484
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
3000000 GATES
3000000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
2.44 mm
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
2
3
Factory Lead Time
8 Weeks
Number of Inputs
341
Number of Logic Cells
75264
Number of Outputs
341
Package Equivalence Code
BGA484,22X22,40
Peak Reflow Temperature (Cel)
250
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Time@Peak Reflow Temperature-Max (s)
30
Compare M1AGLE3000V5-FFG484I with alternatives
Compare AGLE3000V5-FGG484I with alternatives