M1AGLE3000V2-FG484 vs AGLE3000V2-FG484C feature comparison

M1AGLE3000V2-FG484 Microchip Technology Inc

Buy Now Datasheet

AGLE3000V2-FG484C Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description FBGA-484 BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Additional Feature CAN ALSO OPERATE AT 1.5V NOMINAL SUPPLY
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 3000000 3000000
Number of Inputs 341
Number of Logic Cells 75264
Number of Outputs 341
Number of Terminals 484 484
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 3000000 GATES 75264 CLBS, 3000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
Number of CLBs 75264

Compare M1AGLE3000V2-FG484 with alternatives