M1AGL600V2-CS281I vs AGL400V5-FFGG484 feature comparison

M1AGL600V2-CS281I Actel Corporation

Buy Now Datasheet

AGL400V5-FFGG484 Actel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484
Reach Compliance Code compliant compliant
Clock Frequency-Max 108 MHz
JESD-30 Code S-PBGA-B281 S-PBGA-B484
JESD-609 Code e0 e1
Length 10 mm 23 mm
Number of CLBs 13824 9216
Number of Equivalent Gates 600000 400000
Number of Inputs 215
Number of Logic Cells 13824
Number of Outputs 215
Number of Terminals 281 484
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 13824 CLBS, 600000 GATES 9216 CLBS, 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA BGA
Package Equivalence Code BGA281,19X19,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.425 V
Supply Voltage-Nom 1.2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 23 mm
Base Number Matches 3 2
Moisture Sensitivity Level 3