M1AFS600-FGG256I vs AFS600-1FGG256 feature comparison

M1AFS600-FGG256I Microsemi Corporation

Buy Now Datasheet

AFS600-1FGG256 Actel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description LBGA, 1 MM PITCH, GREEN, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.68 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 17 mm 17 mm
Base Number Matches 3 3
Clock Frequency-Max 350 MHz
Number of CLBs 13824
Number of Inputs 119
Number of Logic Cells 13824
Number of Outputs 119
Package Equivalence Code BGA256,16X16,40

Compare M1AFS600-FGG256I with alternatives