M1AFS600-FG484YK vs M1AFS600-FG484I feature comparison

M1AFS600-FG484YK Microsemi Corporation

Buy Now Datasheet

M1AFS600-FG484I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description , FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0 e0
Moisture Sensitivity Level 3 3
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 3 3
Factory Lead Time 16 Weeks
JESD-30 Code S-PBGA-B484
Length 23 mm
Number of Equivalent Gates 600000
Number of Inputs 172
Number of Logic Cells 13824
Number of Outputs 172
Number of Terminals 484
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm

Compare M1AFS600-FG484I with alternatives