M1AFS600-FG484YI vs M1AFS600-FG484 feature comparison

M1AFS600-FG484YI Microsemi FPGA & SoC

Buy Now Datasheet

M1AFS600-FG484 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Package Description , FBGA-484
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TERM PITCH-MIN
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B484
JESD-609 Code e0 e0
Length 17 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Terminals 256 484
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.7 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 23 mm
Base Number Matches 3 3
Rohs Code No
Factory Lead Time 16 Weeks
Number of Inputs 172
Number of Logic Cells 13824
Number of Outputs 172
Package Equivalence Code BGA484,22X22,40
Qualification Status Not Qualified

Compare M1AFS600-FG484 with alternatives