M1AFS600-1FGG484YI vs M1AFS600-FGG484 feature comparison

M1AFS600-1FGG484YI Microsemi Corporation

Buy Now Datasheet

M1AFS600-FGG484 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description FPBGA-256 FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TERM PITCH-MIN
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B484
JESD-609 Code e1 e1
Length 17 mm 23 mm
Moisture Sensitivity Level 3 3
Number of Equivalent Gates 600000 600000
Number of Terminals 256 484
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.7 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 17 mm 23 mm
Base Number Matches 3 3
Factory Lead Time 16 Weeks
Number of CLBs 13824
Packing Method TRAY
Qualification Status Not Qualified

Compare M1AFS600-FGG484 with alternatives