M1AFS250-1FGG256 vs M1AFS250-FG256I feature comparison

M1AFS250-1FGG256 Actel Corporation

Buy Now Datasheet

M1AFS250-FG256I Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, GREEN, FBGA-256 FBGA-256
Reach Compliance Code compliant compliant
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 17 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6144
Number of Equivalent Gates 250000 250000
Number of Inputs 114 114
Number of Logic Cells 6144 6144
Number of Outputs 114 114
Number of Terminals 256 256
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 6144 CLBS, 250000 GATES 250000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.7 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks

Compare M1AFS250-FG256I with alternatives