M1AFS1500-2FG256I
vs
M1AFS1500-2FGG256
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
FBGA-256
FBGA-256
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e0
e1
Length
17 mm
17 mm
Moisture Sensitivity Level
3
3
Number of Equivalent Gates
1500000
1500000
Number of Inputs
119
Number of Logic Cells
38400
Number of Outputs
119
Number of Terminals
256
256
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1500000 GATES
38400 CLBS, 1500000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.68 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
17 mm
17 mm
Base Number Matches
1
7
Number of CLBs
38400
Packing Method
TRAY
Peak Reflow Temperature (Cel)
250
Time@Peak Reflow Temperature-Max (s)
30
Compare M1AFS1500-2FG256I with alternatives
Compare M1AFS1500-2FGG256 with alternatives