M1A3PE3000L-FG896M
vs
M1A3PE3000L-1FG896YM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ACTEL CORP
MICROCHIP TECHNOLOGY INC
Package Description
1 MM PITCH, FBGA-896
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PBGA-B896
JESD-609 Code
e0
e0
Length
31 mm
Moisture Sensitivity Level
3
3
Number of CLBs
75264
Number of Equivalent Gates
3000000
Number of Inputs
620
Number of Logic Cells
75264
Number of Outputs
620
Number of Terminals
896
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA896,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
31 mm
Base Number Matches
3
3
HTS Code
8542.39.00.01
Compare M1A3PE3000L-1FG896YM with alternatives