M1A3PE3000L-FG896M vs A3PE3000L-1FGG896I feature comparison

M1A3PE3000L-FG896M Actel Corporation

Buy Now Datasheet

A3PE3000L-1FGG896I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-896 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896
Reach Compliance Code compliant compliant
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PBGA-B896 S-PBGA-B896
JESD-609 Code e0 e1
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of CLBs 75264 75264
Number of Equivalent Gates 3000000 3000000
Number of Inputs 620 620
Number of Logic Cells 75264 75264
Number of Outputs 620 620
Number of Terminals 896 896
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 75264 CLBS, 3000000 GATES 75264 CLBS, 3000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA896,30X30,40 BGA896,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 31 mm 31 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare A3PE3000L-1FGG896I with alternatives