M1A3PE3000-1FGG896 vs M1A3PE3000L-1FGG896M feature comparison

M1A3PE3000-1FGG896 Microchip Technology Inc

Buy Now Datasheet

M1A3PE3000L-1FGG896M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 1 MM PITCH, GREEN, FBGA-896
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 20 Weeks
Clock Frequency-Max 350 MHz 250 MHz
JESD-30 Code S-PBGA-B896 S-PBGA-B896
JESD-609 Code e1 e1
Length 31 mm 31 mm
Moisture Sensitivity Level 3 3
Number of CLBs 75264 75264
Number of Equivalent Gates 3000000 3000000
Number of Inputs 620 620
Number of Logic Cells 75264 75264
Number of Outputs 620 620
Number of Terminals 896 896
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 75264 CLBS, 3000000 GATES 75264 CLBS, 3000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA896,30X30,40 BGA896,30X30,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.14 V
Supply Voltage-Nom 1.5 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 31 mm 31 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C

Compare M1A3PE3000-1FGG896 with alternatives

Compare M1A3PE3000L-1FGG896M with alternatives