M1A3PE1500-1FGG484I vs M1A3PE1500-FG484 feature comparison

M1A3PE1500-1FGG484I Microchip Technology Inc

Buy Now Datasheet

M1A3PE1500-FG484 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Clock Frequency-Max 350 MHz 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 38400 38400
Number of Equivalent Gates 1500000 1500000
Number of Inputs 280 280
Number of Logic Cells 38400 38400
Number of Outputs 280 280
Number of Terminals 484 484
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 38400 CLBS, 1500000 GATES 38400 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Packing Method TRAY TRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 23 mm
Base Number Matches 3 3

Compare M1A3PE1500-1FGG484I with alternatives

Compare M1A3PE1500-FG484 with alternatives