M1A3P600L-PQ208YI vs M1A3P600L-1PQG208I feature comparison

M1A3P600L-PQ208YI Microsemi Corporation

Buy Now Datasheet

M1A3P600L-1PQG208I Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description QFP, QFP208,1.2SQ,20 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 250 MHz 350 MHz
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Number of Inputs 154 154
Number of Logic Cells 13824 13824
Number of Outputs 154 154
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 3 2
JESD-609 Code e3
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 13824
Number of Equivalent Gates 600000
Organization 13824 CLBS, 600000 GATES
Seated Height-Max 4.1 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Terminal Finish MATTE TIN
Width 28 mm

Compare M1A3P600L-PQ208YI with alternatives

Compare M1A3P600L-1PQG208I with alternatives