M1A3P600L-1PQG208Y
vs
M1A3P600L-1FGG144YI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI SOC PRODUCTS GROUP
Package Description
QFP, QFP208,1.2SQ,20
BGA, BGA144,12X12,40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
250 MHz
250 MHz
JESD-30 Code
S-PQFP-G208
S-PBGA-B144
Moisture Sensitivity Level
3
3
Number of Inputs
154
97
Number of Logic Cells
13824
13824
Number of Outputs
154
97
Number of Terminals
208
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
BGA
Package Equivalence Code
QFP208,1.2SQ,20
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Peak Reflow Temperature (Cel)
245
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
1
JESD-609 Code
e1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare M1A3P600L-1PQG208Y with alternatives
Compare M1A3P600L-1FGG144YI with alternatives