M1A3P600L-1PQ208Y
vs
M1A3P600L-PQ208I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
MICROSEMI CORP
Package Description
QFP, QFP208,1.2SQ,20
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
250 MHz
350 MHz
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
Number of Inputs
154
154
Number of Logic Cells
13824
13824
Number of Outputs
154
154
Number of Terminals
208
208
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
2
Rohs Code
No
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
13824
Number of Equivalent Gates
600000
Organization
13824 CLBS, 600000 GATES
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Terminal Finish
TIN LEAD
Width
28 mm
Compare M1A3P600L-1PQ208Y with alternatives
Compare M1A3P600L-PQ208I with alternatives