M1A3P600L-1FGG144Y
vs
M1A3P600L-1FGG144I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
250 MHz
350 MHz
JESD-30 Code
S-PBGA-B144
S-PBGA-B144
JESD-609 Code
e1
e1
Length
13 mm
13 mm
Moisture Sensitivity Level
3
3
Number of CLBs
13824
13824
Number of Inputs
97
97
Number of Logic Cells
13824
13824
Number of Outputs
97
97
Number of Terminals
144
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LBGA
Package Equivalence Code
BGA144,12X12,40
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FPGA SOC
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
13 mm
13 mm
Base Number Matches
3
2
Package Description
LBGA, BGA144,12X12,40
Number of Equivalent Gates
600000
Organization
13824 CLBS, 600000 GATES
Seated Height-Max
1.55 mm
Compare M1A3P600L-1FGG144Y with alternatives
Compare M1A3P600L-1FGG144I with alternatives