M1A3P600L-1FG144 vs M1A3P600L-1FG144YI feature comparison

M1A3P600L-1FG144 Microchip Technology Inc

Buy Now Datasheet

M1A3P600L-1FG144YI Microsemi FPGA & SoC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI SOC PRODUCTS GROUP
Package Description 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 BGA, BGA144,12X12,40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
JESD-30 Code S-PBGA-B144 S-PBGA-B144
Length 13 mm
Number of Equivalent Gates 600000
Number of Inputs 97 97
Number of Logic Cells 13824 13824
Number of Outputs 97 97
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Programmable Logic Type FPGA SOC FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.55 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm
Base Number Matches 3 3
Clock Frequency-Max 250 MHz
JESD-609 Code e0
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare M1A3P600L-1FG144YI with alternatives