M1A3P600-FGG144Y vs M1A3P600-FG144Y feature comparison

M1A3P600-FGG144Y Microsemi FPGA & SoC

Buy Now Datasheet

M1A3P600-FG144Y Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROCHIP TECHNOLOGY INC
Part Package Code BGA
Package Description LBGA, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144
Pin Count 144
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e1 e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 13824 13824
Number of Equivalent Gates 600000 600000
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 13824 CLBS, 600000 GATES 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13 mm 13 mm
Base Number Matches 3 3
Rohs Code No
Number of Inputs 97
Number of Outputs 97

Compare M1A3P600-FGG144Y with alternatives

Compare M1A3P600-FG144Y with alternatives