M1A3P600-FGG144IY vs M1A3P600-FG144I feature comparison

M1A3P600-FGG144IY Microchip Technology Inc

Buy Now Datasheet

M1A3P600-FG144I Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 4
Package Description LBGA,
JESD-30 Code S-PBGA-B144
JESD-609 Code e0
Length 13 mm
Number of CLBs 13824
Number of Equivalent Gates 600000
Number of Terminals 144
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 13824 CLBS, 600000 GATES
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA144,12X12,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.55 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD SILVER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Compare M1A3P600-FGG144IY with alternatives

Compare M1A3P600-FG144I with alternatives