M1A3P600-1FG484
vs
M1A3P600-1FGG256I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484
BGA,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PBGA-B484
S-PBGA-B256
JESD-609 Code
e0
e1
Length
23 mm
17 mm
Moisture Sensitivity Level
3
3
Number of CLBs
13824
13824
Number of Equivalent Gates
600000
600000
Number of Inputs
235
Number of Outputs
235
Number of Terminals
484
256
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
13824 CLBS, 600000 GATES
13824 CLBS, 600000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Packing Method
TRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.44 mm
1.8 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
17 mm
Base Number Matches
3
3
Package Equivalence Code
BGA256,16X16,40
Peak Reflow Temperature (Cel)
250
Time@Peak Reflow Temperature-Max (s)
30
Compare M1A3P600-1FG484 with alternatives
Compare M1A3P600-1FGG256I with alternatives