M1A3P400-1FGG144I vs M1A3P400-1FGG144YI feature comparison

M1A3P400-1FGG144I Microchip Technology Inc

Buy Now Datasheet

M1A3P400-1FGG144YI Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 LBGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e1 e1
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of CLBs 9216 9216
Number of Equivalent Gates 400000 400000
Number of Inputs 97
Number of Outputs 97
Number of Terminals 144 144
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 9216 CLBS, 400000 GATES 9216 CLBS, 400000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Packing Method TRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 13 mm 13 mm
Base Number Matches 3 1

Compare M1A3P400-1FGG144I with alternatives

Compare M1A3P400-1FGG144YI with alternatives