M1A3P1000-PQ208YM vs M1A3P1000-PQ208YI feature comparison

M1A3P1000-PQ208YM Microsemi FPGA & SoC

Buy Now Datasheet

M1A3P1000-PQ208YI Microsemi FPGA & SoC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP MICROSEMI SOC PRODUCTS GROUP
Part Package Code QFP QFP
Package Description FQFP, FQFP,
Pin Count 208 208
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G208 S-PQFP-G208
Length 28 mm 28 mm
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Terminals 208 208
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.14 V 1.425 V
Supply Voltage-Nom 1.2 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3

Compare M1A3P1000-PQ208YM with alternatives

Compare M1A3P1000-PQ208YI with alternatives