M1A3P1000-2FG484IY vs M1A3P1000-2FGG484 feature comparison

M1A3P1000-2FG484IY Microsemi Corporation

Buy Now Datasheet

M1A3P1000-2FGG484 Actel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ACTEL CORP
Package Description FPBGA-484 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 2016-03-25
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches 2 3
Rohs Code Yes
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484
JESD-609 Code e1
Length 23 mm
Moisture Sensitivity Level 3
Number of CLBs 24576
Number of Equivalent Gates 1000000
Number of Inputs 300
Number of Logic Cells 24576
Number of Outputs 300
Number of Terminals 484
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm

Compare M1A3P1000-2FG484IY with alternatives