M1A3P1000-1FG484II vs M1A3P1000-1FGG484IY feature comparison

M1A3P1000-1FG484II Microsemi Corporation

Buy Now Datasheet

M1A3P1000-1FGG484IY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484
Length 23 mm
Number of CLBs 24576
Number of Equivalent Gates 1000000
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) 30

Compare M1A3P1000-1FG484II with alternatives

Compare M1A3P1000-1FGG484IY with alternatives