M1A3P1000-1FG484II vs M1A3P1000-1FG484YI feature comparison

M1A3P1000-1FG484II Microsemi Corporation

Buy Now Datasheet

M1A3P1000-1FG484YI Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description BGA, BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
Length 23 mm 23 mm
Number of CLBs 24576 24576
Number of Equivalent Gates 1000000 1000000
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 24576 CLBS, 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare M1A3P1000-1FG484II with alternatives

Compare M1A3P1000-1FG484YI with alternatives