M16878/4BLE-0 vs E12197 feature comparison

M16878/4BLE-0 Weico Wire & Cable Inc

Buy Now Datasheet

E12197 Allied Wire & Cable Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEICO WIRE & CABLE INC ALLIED WIRE & CABLE INC
Reach Compliance Code compliant compliant
Category CO2 Kg 10.5 10.5
Compliance Temperature Grade Military: -60C to +200C Military: -60C to +200C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2022-06-10
Approvals MIL MIL; NEMA
Conductor Finish SILVER SILVER
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 3.3088 mm2
DIN Conformance NO
Diameter 2.87 mm 2.9 mm
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE PTFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -60 °C -60 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X25 19X25
Wire Gauge 12 AWG 12 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 3 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Application HIGH TEMPERATURES AND HIGH FREQUENCY

Compare E12197 with alternatives