M16878/4BGE-7
vs
55A0814-20-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ALLIED WIRE & CABLE INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
|
|
Application |
HIGH TEMPERATURES AND HIGH FREQUENCY
|
AIRFRAME, MEDIUM WEIGHT
|
Approvals |
MIL; NEMA; UL
|
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.47 mm
|
1.47 mm
|
Insulator Material |
PTFE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-60 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
4 Weeks
|
Cross Section Area |
|
0.62 mm2
|
Wire Size-Max |
|
20 AWG
|
|
|
|
Compare M16878/4BGE-7 with alternatives
Compare 55A0814-20-2 with alternatives