M16878/4BEB-95
vs
M16878/4BEB-4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
WEICO WIRE & CABLE INC
|
WEICO WIRE & CABLE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-W-16878/4
|
|
Approvals |
MIL; UL
|
MIL; UL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.118 mm
|
1.118 mm
|
Insulator Material |
EXTRUDED PTFE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-60 °C
|
-60 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
7X32
|
7X32
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
1
|
Cross Section Area |
|
0.2047 mm2
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
|
|
|
Compare M16878/4BEB-95 with alternatives
Compare M16878/4BEB-4 with alternatives