M16878/4BEB-9
vs
E2477
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
ALLIED WIRE & CABLE INC
Reach Compliance Code
unknown
compliant
Category CO2 Kg
10.5
10.5
Compliance Temperature Grade
Military: -55C to +200C
Military: -60C to +200C
Additional Feature
STANDARD: MIL-W-16878
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Approvals
MIL
MIL; NEMA; UL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
DIN Conformance
NO
Diameter
1.22 mm
1.12 mm
IEC Conformance
NO
Insulator Material
EXTRUDED PTFE
PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-60 °C
Rated Voltage
600 V
600 V
Resistance
0.083 Ω
Shielding
NO
NO
Stranding
7X32
7X32
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
3
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
EU RoHS Version
RoHS 2 (2011/65/EU)
Qualifications
UL
Application
HIGH TEMPERATURES AND HIGH FREQUENCY
Compare M16878/4BEB-9 with alternatives
Compare E2477 with alternatives