M16878/4-BEB-4
vs
M-16878/4-B-E-E-9
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
STANDARD WIRE & CABLE CO
|
NEXANS SA
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-W-16878/4
|
STANDARD: MIL-W-16878/4
|
Approvals |
MIL; NEMA
|
MIL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Insulator Material |
PTFE
|
EXTRUDED PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
1
|
Application |
|
ELECTRICAL AND ELECTRONIC COMPONENTS
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare M16878/4-BEB-4 with alternatives
Compare M-16878/4-B-E-E-9 with alternatives