M15733/25-0005 Spectrum ControlBuy Now Datasheet |
51-353-054Part not found Search for 51-353-054 |
Part Life Cycle Code | Active | |
---|---|---|
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE CIRCUIT | |
Capacitance | 450000 µF | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Base Number Matches | 1 | |