M1331-822K vs M83446/26-24F feature comparison

M1331-822K API Delevan

Buy Now Datasheet

M83446/26-24F API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 3212 3212
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3213 3213
Construction Rectangular Rectangular
Core Material IRON IRON
DC Resistance 3.6 Ω 3.6 Ω
Inductance-Nom (L) 8.2 µH 8.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.68 mm 3.68 mm
Package Length 8.13 mm 8.13 mm
Package Style SMT SMT
Package Width 3.18 mm 3.18 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.111 A 0.111 A
Self Resonance Frequency 53 MHz 53 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Reference Standard M83446/26

Compare M1331-822K with alternatives

Compare M83446/26-24F with alternatives