M123A04BXC271KW vs CKR11BX271KSTR feature comparison

M123A04BXC271KW Kyocera AVX Components

Buy Now Datasheet

CKR11BX271KSTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
No
No No
Active Obsolete
AVX CORP CORNELL DUBILIER ELECTRONICS INC
, ,
not_compliant unknown
EAR99 EAR99
8532.24.00.40 8532.24.00.40
0.00027 µF 0.00027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
2.29 mm 2.3 mm
CERAMIC CERAMIC
e0
4.06 mm 4 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
10% 10%
100 V 100 V
MIL-PRF-123 MIL-C-11015/20
NO NO
BX X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb)
WIRE WIRE
1 1
TR

Compare M123A04BXC271KW with alternatives

Compare CKR11BX271KSTR with alternatives