M123A04BXC151KW vs M39014/05-2622 feature comparison

M123A04BXC151KW Kyocera AVX Components

Buy Now Datasheet

M39014/05-2622 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 4.06 mm 4.07 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-123 MIL-PRF-39014/05
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Packing Method BULK; TR

Compare M123A04BXC151KW with alternatives

Compare M39014/05-2622 with alternatives