M1215GS1U
vs
CUD1215
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.9 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSMA-P5
R-XDMA-P12
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
24/12
ECCN Code
EAR99
JESD-609 Code
e0
Load Regulation-Max
10%
Output Voltage-Max
15.6 V
Output Voltage-Min
14.4 V
Package Code
DMA
Terminal Finish
TIN LEAD
Compare M1215GS1U with alternatives
Compare CUD1215 with alternatives