M1212GD1U
vs
NMA4805D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
C&D TECHNOLOGIES INC
Package Description
DIP,
DIP-14/6
Reach Compliance Code
unknown
unknown
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
-5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
52.8 V
Input Voltage-Min
10.8 V
43.2 V
Input Voltage-Nom
12 V
48 V
JESD-30 Code
R-XDMA-P6
R-XDMA-T6
Length
20.4 mm
19.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
12 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.3 mm
7.95 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
2
4
Part Package Code
DIP
Pin Count
14/6
ECCN Code
EAR99
JESD-609 Code
e0
Load Regulation-Max
15%
Output Voltage-Max
5.5 V
Output Voltage-Min
4.625 V
Terminal Finish
TIN LEAD
Compare M1212GD1U with alternatives
Compare NMA4805D with alternatives