M1205GS1U-G
vs
NMA1215D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
C&D TECHNOLOGIES INC
Package Description
,
DIP-14/6
Reach Compliance Code
unknown
unknown
Additional Feature
ADDITIONAL -5V OUTPUT AVAILABLE
-15V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSMA-P5
R-XDIP-T6
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
4
Part Package Code
DIP
Pin Count
14/6
ECCN Code
EAR99
JESD-609 Code
e0
Length
19.5 mm
Load Regulation-Max
7.5%
Output Current-Max
0.033 A
Output Voltage-Max
16.5 V
Output Voltage-Min
13.875 V
Package Code
DIP
Package Equivalence Code
DIP6/14,.3
Seated Height-Max
7.05 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M1205GS1U-G with alternatives
Compare NMA1215D with alternatives