M1.5KE180AE3/TR
vs
MSPLCE160AE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
O-PALF-W2
Reach Compliance Code
compliant
unknown
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
189 V
197 V
Breakdown Voltage-Min
171 V
178 V
Breakdown Voltage-Nom
180 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
246 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.52 W
1.52 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
154 V
160 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Pin Count
2
Manufacturer Package Code
CASE 1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare M1.5KE180AE3/TR with alternatives
Compare MSPLCE160AE3 with alternatives