M0512GD1U-G vs NMA0509D feature comparison

M0512GD1U-G Sensitron Semiconductors

Buy Now Datasheet

NMA0509D XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR XP POWER LTD
Part Package Code DIP
Package Description DIP,
Pin Count 14/6
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-P6
Length 20.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01

Compare M0512GD1U-G with alternatives