M-0805K2432FSTS vs M-0805K2432FBT0 feature comparison

M-0805K2432FSTS Vishay Intertechnologies

Buy Now Datasheet

M-0805K2432FBT0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.84 mm 0.84 mm
Package Length 2.03 mm 2.03 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 24300 Ω 24300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 70 V 70 V
Base Number Matches 1 2

Compare M-0805K2432FSTS with alternatives

Compare M-0805K2432FBT0 with alternatives